High-performance DC axial fan, 120mm square, 38mm depth, featuring ball bearings for enhanced durability. Delivers a maximum airflow of 250 CFM and a static pressure of 1.48 inH2O at a nominal speed of 6000 RPM. Operates within a voltage range of 17V to 26.4V, with a rated voltage of 24V and a line current of 1.75A. Produces a maximum noise level of 69 dB. Suitable for flange mounting and operates across an ambient temperature range of -10°C to 70°C. Includes tachometer feedback for speed monitoring.
Orion OD1238-24HBXJ01A technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 17 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 250CFM |
| Maximum Pressure | 1.48inH2O |
| Noise Level | 69dB |
| Line Current | 1.75A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1238-24HBXJ01A to view detailed technical specifications.
No datasheet is available for this part.