Flange mount DC fan featuring ball bearings for reliable operation. Delivers 90 CFM maximum airflow at 3300 RPM nominal speed, with a maximum static pressure of 0.38 inH2O. Operates on a 24V DC supply, with an input voltage range of 15 to 26V, drawing 0.23A line current. Noise level is rated at 42 dB. Suitable for ambient temperatures from -15°C to 65°C.
Orion OD1238-24HTB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 15 to 26V |
| Category | DC Fan |
| Nominal Speed | 3300r/min |
| Maximum Airflow | 90CFM |
| Maximum Pressure | 0.38inH2O |
| Noise Level | 42dB |
| Line Current | 0.23A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1238-24HTB to view detailed technical specifications.
No datasheet is available for this part.