Orion OD1238-48LB-VXC technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 55V |
| Category | DC Fan Salt Fog |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 140CFM |
| Maximum Pressure | 0.46inH2O |
| Noise Level | 52dB |
| Line Current | 0.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1238-48LB-VXC to view detailed technical specifications.
No datasheet is available for this part.