High-performance DC axial fan with ball bearings, operating from 24V to 55V with a 48V rating. Delivers 307 CFM maximum airflow and 1.6 inH2O maximum pressure at 4600 r/min. Features a 67 dB noise level and 1.2 A line current. Measuring 172 x 150 x 51 mm, this flange-mount fan operates between -10 °C and 70 °C.
Orion OD172SAP-48HBXC technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 55V |
| Category | DC Fan |
| Nominal Speed | 4600r/min |
| Maximum Airflow | 307CFM |
| Maximum Pressure | 1.6inH2O |
| Noise Level | 67dB |
| Line Current | 1.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 51mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD172SAP-48HBXC to view detailed technical specifications.
No datasheet is available for this part.