High-performance DC axial fan, 24V nominal voltage, operating from 16V to 27V. Delivers 690 CFM maximum airflow and 0.58 inH2O maximum pressure. Features ball bearings for durability and a nominal speed of 2000 RPM. This round fan measures 254 x 89 mm, operates within a -20°C to 75°C temperature range, and produces a 47 dB noise level.
Orion OD254AP-24MB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 27V |
| Category | DC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 690CFM |
| Maximum Pressure | 0.58inH2O |
| Noise Level | 47dB |
| Line Current | 2.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 254 X 89mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD254AP-24MB to view detailed technical specifications.
No datasheet is available for this part.