5V DC axial fan with ball bearings, operating from 4.5V to 5.5V. Delivers 4 CFM maximum airflow and 0.17 inH2O maximum pressure at 9000 RPM. Features a 30 dB noise level and 0.08 A line current. Square, 30 x 30 x 10.2 mm size with flange mount. Operates within a -20°C to 75°C temperature range.
Orion OD3010-05MB technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 9000r/min |
| Maximum Airflow | 4CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 30dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD3010-05MB to view detailed technical specifications.
No datasheet is available for this part.