Axial DC fan, 30x30x10mm, featuring ball bearings for reliable operation. Delivers 4 CFM maximum airflow at 27 dB noise level, with a nominal speed of 9000 RPM. Operates on a 12VDC supply, with an input voltage range of 9 to 13.2V. Designed for flange mounting, this square fan offers a wide operating temperature range from -20°C to 75°C.
Orion OD3010-12MB02A technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 9000r/min |
| Maximum Airflow | 4CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 27dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD3010-12MB02A to view detailed technical specifications.
No datasheet is available for this part.