Orion OD3010-12MS technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 9000r/min |
| Maximum Airflow | 4.6CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 27dB |
| Line Current | 0.09A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD3010-12MS to view detailed technical specifications.
No datasheet is available for this part.