Orion OD4010-05LB technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 5CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 14dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD4010-05LB to view detailed technical specifications.
No datasheet is available for this part.