Axial DC fan with ball bearings, operating at 12V with an input range of 10.8V to 13.2V. Delivers 7 CFM maximum airflow and 0.1inH2O maximum pressure at a nominal speed of 6000 RPM. Features a 25 dB noise level and a 0.1A line current. Square-shaped with flange mounting, measuring 40 x 40 x 10.5mm, suitable for operating temperatures from -20°C to 80°C. Includes tachometer for speed monitoring.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 7CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 25dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |