High-speed DC axial fan, 40x40x10.5mm, featuring ball bearings for reliable operation. Delivers 7 CFM maximum airflow at 25 dB noise level, with a nominal speed of 6000 RPM. Operates on a 24V DC supply, with an input voltage range of 21.6V to 26.4V. Designed for flange mounting and suitable for temperatures from -20°C to 80°C.
Orion OD4010-24HB01A technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 7CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 25dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD4010-24HB01A to view detailed technical specifications.
No datasheet is available for this part.