DC Fan, axial, ball bearing, 40 x 40 x 10.5mm. Operates at 24V with an input range of 21.6 to 26.4V. Delivers 5 CFM maximum airflow at a low 14 dB noise level. Features a nominal speed of 4200 RPM and a maximum pressure of 0.06 inH2O. Suitable for operation between -20°C and 80°C, with flange mounting.
Orion OD4010-24LB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 21.6 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 5CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 14dB |
| Line Current | 0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD4010-24LB to view detailed technical specifications.
No datasheet is available for this part.