The OD5010-05LS DC fan from Orion has a voltage rating of 5V and a nominal speed of 3900 RPM. It provides a maximum airflow of 9 CFM and a maximum pressure of 0.06inH2O. The fan's noise level is 20 and it draws a line current of 0.1A. The bearings are sleeve type and the fan is designed for flange mount installation. The fan's dimensions are 50 X 50 X 10.5mm and it operates within a temperature range of -10 to 70 degrees Celsius.
Orion OD5010-05LS technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 9CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 20dB |
| Line Current | 0.1A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD5010-05LS to view detailed technical specifications.
No datasheet is available for this part.