24V DC axial fan with ball bearings, delivering 24 CFM maximum airflow at 4500 RPM. This 60x60x25mm square fan operates with a 0.12A line current and a 33dB noise level. Features flange mounting and a wide operating temperature range from -10°C to 70°C, with a maximum pressure of 0.25inH2O. Includes tachometer for speed monitoring.
Orion OD6025-24HB01A technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 24CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 33dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD6025-24HB01A to view detailed technical specifications.
No datasheet is available for this part.