Orion OD6038-12HBXC01A technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 14500r/min |
| Maximum Airflow | 76CFM |
| Maximum Pressure | 2.4inH2O |
| Noise Level | 64dB |
| Line Current | 2.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD6038-12HBXC01A to view detailed technical specifications.
No datasheet is available for this part.