High-performance DC axial fan, 60x60x38mm, featuring durable ball bearings for reliable operation. Delivers a maximum airflow of 86 CFM and 2.95inH2O static pressure, with a nominal speed of 16000 RPM. Operates on a 12V DC supply, with an input voltage range of 10.8V to 13.2V, drawing 2.7A. Includes tachometer for speed monitoring and flange mounting for secure installation. Suitable for operating temperatures from -20°C to 70°C, with a noise level of 66 dB.
Orion OD6038-12HHBXC10A technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 16000r/min |
| Maximum Airflow | 86CFM |
| Maximum Pressure | 2.95inH2O |
| Noise Level | 66dB |
| Line Current | 2.7A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD6038-12HHBXC10A to view detailed technical specifications.
No datasheet is available for this part.