Orion OD6038-12LB-VXC technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 38CFM |
| Maximum Pressure | 0.58inH2O |
| Noise Level | 50dB |
| Line Current | 0.28A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD6038-12LB-VXC to view detailed technical specifications.
No datasheet is available for this part.