DC Axial Fan, 80x80x15mm, featuring ball bearings for reliable operation. Delivers 23 CFM maximum airflow at a nominal speed of 2500 RPM, with a maximum pressure of 0.07 inH2O. Operates within a 10.8V to 13.2V range, rated for 12V, drawing 0.12A. Noise level is 26 dB. Suitable for ambient temperatures from -20°C to 80°C, with flange mounting capability.
Orion OD8015-12MB technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 23CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 26dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 15mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8015-12MB to view detailed technical specifications.
No datasheet is available for this part.