Orion OD8015-12MS technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 23CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 26dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 15mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8015-12MS to view detailed technical specifications.
No datasheet is available for this part.