24V DC axial fan with ball bearings, operating from 17V to 26.4V. Delivers 30 CFM maximum airflow and 0.12inH2O maximum pressure at 33dB noise level. Features a square, 80 x 80 x 15.5mm frame with flange mounting. Operates within a temperature range of -10°C to 70°C.
Orion OD8015-24HB02A technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 17 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 30CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 33dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 15.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8015-24HB02A to view detailed technical specifications.
No datasheet is available for this part.