High-speed DC axial fan, 80x80x25mm, featuring ball bearings for enhanced durability. Delivers 40 CFM maximum airflow at 3200 RPM, with a maximum static pressure of 0.15 inH2O and a noise level of 33 dB. Operates on a 5V nominal voltage, with an input range of 4V to 7V and a line current of 0.28A. Suitable for ambient temperatures from -20°C to 75°C, with flange mounting for secure installation.
Orion OD8025-05HB technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 7V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 40CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 33dB |
| Line Current | 0.28A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8025-05HB to view detailed technical specifications.
No datasheet is available for this part.