High-speed DC axial fan, 80x80x25mm, operating at 12V with a nominal speed of 3300 RPM. Delivers maximum airflow of 40 CFM and 0.23inH2O static pressure, with a noise level of 33 dB. Features durable ball bearings and flange mounting for secure installation. Suitable for operation within a temperature range of -15°C to 65°C.
Orion OD8025-12HBIP68 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3300r/min |
| Maximum Airflow | 40CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 33dB |
| Line Current | 0.18A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8025-12HBIP68 to view detailed technical specifications.
No datasheet is available for this part.