High-speed, 24V DC axial fan with ball bearings, delivering 40 CFM maximum airflow and 0.16 inH2O maximum pressure. This square fan operates at a nominal speed of 3100 r/min with a 35 dB noise level. Measuring 80 x 80 x 25 mm, it features flange mounting and a wide operating temperature range from -10 °C to 70 °C.
Orion OD8025-24HB02A technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 40CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 35dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8025-24HB02A to view detailed technical specifications.
No datasheet is available for this part.