The Orion OD8025-24HS is a 24V DC fan with a nominal speed of 3300RPM and maximum airflow of 40CFM. It operates within a temperature range of -10 to 50 degrees Celsius and features sleeve bearings. The fan is designed for flange mounting and has a square shape with dimensions of 80x80x25mm.
Orion OD8025-24HS technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 28V |
| Category | DC Fan |
| Nominal Speed | 3300r/min |
| Maximum Airflow | 40CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 33dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8025-24HS to view detailed technical specifications.
No datasheet is available for this part.