High-speed DC axial fan, 80x80x25mm, featuring durable ball bearings for reliable operation. Delivers 42 CFM maximum airflow at 4200 RPM, with a maximum pressure of 0.25inH2O and a noise level of 33 dB. Operates within a wide input voltage range of 32V to 56V, with a nominal rating of 48V. Suitable for ambient temperatures from -20°C to 80°C, this square fan offers flange mounting for versatile integration.
Orion OD8025-48HB technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 32 to 56V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 42CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 33dB |
| Line Current | 0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8025-48HB to view detailed technical specifications.
No datasheet is available for this part.