High-performance DC axial fan with ball bearings, delivering 141 CFM maximum airflow and 3.9 inH2O maximum pressure. Operates at a nominal speed of 13500 RPM with a 48V voltage rating, accepting an input range of 28V to 56V. Features an 80 x 80 x 38mm square frame with flange mounting, a 71 dB noise level, and a line current of 1.14A. Suitable for operation between -10°C and 70°C.
Orion OD8038-48HBXE10A technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 28 to 56V |
| Category | DC Fan |
| Nominal Speed | 13500r/min |
| Maximum Airflow | 141CFM |
| Maximum Pressure | 3.9inH2O |
| Noise Level | 71dB |
| Line Current | 1.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD8038-48HBXE10A to view detailed technical specifications.
No datasheet is available for this part.