High-speed DC axial fan, 92 x 92 x 25mm, featuring durable ball bearings for reliable operation. Delivers 50 CFM maximum airflow at 2900 RPM, with a maximum static pressure of 0.24 inH2O. Operates on a 12V DC supply, drawing 0.29A, and produces a maximum noise level of 35 dB. Suitable for ambient temperatures from -15°C to 65°C, with flange mounting for secure installation.
Orion OD9225-12HBIP68 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2900r/min |
| Maximum Airflow | 50CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 35dB |
| Line Current | 0.29A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD9225-12HBIP68 to view detailed technical specifications.
No datasheet is available for this part.