High-performance DC axial fan, 92.5 x 92.5 x 38mm, featuring durable ball bearings for reliable operation. Delivers a maximum airflow of 90 CFM with a maximum pressure of 0.4inH2O, operating at a nominal speed of 4000 r/min. Rated for 24V, with an operating input voltage range of 17 to 26.4V and a line current of 0.28A. This square-shaped fan includes an alarm function and operates within a temperature range of -10°C to 70°C, suitable for flange mounting.
Orion OD9238-24HB02A technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 17 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 90CFM |
| Maximum Pressure | 0.4inH2O |
| Noise Level | 50dB |
| Line Current | 0.28A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.5 X 92.5 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD9238-24HB02A to view detailed technical specifications.
No datasheet is available for this part.