The ODB182-24HB DC blower from Orion operates within a 12 to 27V input voltage range and features a nominal speed of 2000RPM. It can produce a maximum airflow of 136CFM and withstand a maximum pressure of 2.5inH2O. The blower is equipped with ball bearings and is designed for flange mounting. It can be operated within a temperature range of -10 to 70 degrees Celsius.
Orion ODB182-24HB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27V |
| Category | DC Blower |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 136CFM |
| Maximum Pressure | 2.5inH2O |
| Noise Level | 63dB |
| Line Current | 2.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 171 X 182.1 X 82mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion ODB182-24HB to view detailed technical specifications.
No datasheet is available for this part.