Orion OMB5200-120 technical specifications.
| Voltage Rating | 115V |
| Category | AC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 340CFM |
| Noise Level | 57dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OMB5200-120 to view detailed technical specifications.
No datasheet is available for this part.