Orion OPS-HVPDU-15A12 technical specifications.
| Approvals | UL |
| Current Rating | 15A |
| Mount | Horizontal |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Orion OPS-HVPDU-15A12 to view detailed technical specifications.
No datasheet is available for this part.