OSA Opto 40677 technical specifications.
| Color | Silver |
| Height | 340mm |
| Material | Aluminium |
| Weight | 3.1kg |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSA Opto 40677 to view detailed technical specifications.
No datasheet is available for this part.