OSA Opto 40835 technical specifications.
| Color | Silver |
| Height | 180mm |
| Material | Aluminium |
| Weight | 2.6kg |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto 40835 to view detailed technical specifications.
No datasheet is available for this part.