OSA Opto 40844 technical specifications.
| Color | Silver |
| Height | 550mm |
| Material | Aluminium |
| Weight | 11.1kg |
| Width | 530mm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto 40844 to view detailed technical specifications.
No datasheet is available for this part.