OSA Opto OCL-400 BA460-X-T technical specifications.
| Color | Blue |
| Height | 1mm |
| Length | 3mm |
| Wavelength | 460nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSA Opto OCL-400 BA460-X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.