OSA Opto OCL-400SW-XD-T technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 95 |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 3mm |
| Luminous Intensity | 600mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OCL-400SW-XD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
