OSA Opto OCL400EW technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OCL400EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.