OSA Opto OCU-400UE390-X-T technical specifications.
| Package/Case | 120 |
| Color | Violet |
| Forward Current | 20mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 395nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OCU-400UE390-X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
