OSA Opto OCU-440UE390 technical specifications.
| Package/Case | Ceramic |
| Color | Violet |
| Forward Current | 350mA |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OCU-440 |
| Wavelength | 395nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OCU-440UE390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
