OSA Opto OCU400-UC375 technical specifications.
| Package/Case | 1108 |
| Color | Violet |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 375nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OCU400-UC375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
