OSA Opto OCU400411OS technical specifications.
| Package/Case | SMD/SMT |
| Color | Violet |
| Forward Current | 20mA |
| Length | 3mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 11mW |
| Reach SVHC Compliant | No |
| Supply Current | 20mA |
| Wavelength | 411nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OCU400411OS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
