
The OLS-330GC525-X-T is a green LED emitter with a dome lens style and a luminous intensity of 2.4cd. It operates at a wavelength of 525nm and has a viewing angle of 40°. The LED is available in a surface-mount device (SMD/SMT) package and is packaged on cut tape. The device is not Reach SVHC compliant.
OSA Opto OLS-330GC525-X-T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 2.4cd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OLS-330GC525-X-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
