OSA Opto OLS-330HSD technical specifications.
| Color | Red |
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Wavelength | 625nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSA Opto OLS-330HSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.