OSA Opto OLS-330MB460 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Style | Dome |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 460nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSA Opto OLS-330MB460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
