OSA Opto OLS-330MD-X-T technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 2.5cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OLS-330MD-X-T to view detailed technical specifications.
No datasheet is available for this part.