OSA Opto OLS-330UW technical specifications.
| Color | White |
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSA Opto OLS-330UW to view detailed technical specifications.
No datasheet is available for this part.