10 PACK MOMENTARY SWITCHES 12MM PUSH BUTTON
Osepp LS-00002 technical specifications.
| Height | 0.2inch |
| Length | 7inch |
| Weight | 0.2lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Osepp LS-00002 to view detailed technical specifications.
No datasheet is available for this part.