Osepp LS-00011 technical specifications.
| Height | 0.1inch |
| Length | 7inch |
| Mount | Cable |
| Weight | 0.1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Osepp LS-00011 to view detailed technical specifications.
No datasheet is available for this part.