SERVO - PLASTIC GEAR ANALOG SMALL
Osepp LS-0003 technical specifications.
| Height | 0.25inch |
| Length | 7inch |
| Weight | 0.1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Osepp LS-0003 to view detailed technical specifications.
No datasheet is available for this part.