Osepp SCSHD-01 technical specifications.
| Height | 1.1inch |
| Length | 6.2inch |
| Weight | 0.2lb |
| Width | 4.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Osepp SCSHD-01 to view detailed technical specifications.
No datasheet is available for this part.